
DUALASYMB12VGEVB | |
---|---|
DigiKey Part Number | DUALASYMB12VGEVB-ND |
Manufacturer | |
Manufacturer Product Number | DUALASYMB12VGEVB |
Description | EVAL BOARD FOR NCP5386B NCP5901B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NCP5386B, NCP5901B - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 1.4V | |
Current - Output | 20A | |
Voltage - Input | 8V ~ 19V | |
Regulator Topology | Buck | |
Frequency - Switching | 330kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP5386B, NCP5901B | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,898.79000 | $1,898.79 |