
DTC143EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTC143EM3T5GTR-ND - Tape & Reel (TR) 488-DTC143EM3T5GCT-ND - Cut Tape (CT) 488-DTC143EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143EM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 16000 |
| Tape & Reel (TR): | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.32400 | $13.24 |
| 100 | $0.82220 | $82.22 |
| 500 | $0.60396 | $301.98 |
| 1,000 | $0.53341 | $533.41 |
| 2,000 | $0.47377 | $947.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.38119 | $3,049.52 |
| 16,000 | $0.34553 | $5,528.48 |
| 24,000 | $0.32736 | $7,856.64 |
| 40,000 | $0.30693 | $12,277.20 |
| 56,000 | $0.29482 | $16,509.92 |
| 80,000 | $0.28306 | $22,644.80 |
| 200,000 | $0.25724 | $51,448.00 |


