
DTC123EET1G | |
---|---|
DigiKey Part Number | 488-DTC123EET1GTR-ND - Tape & Reel (TR) 488-DTC123EET1GCT-ND - Cut Tape (CT) 488-DTC123EET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87900 | $8.79 |
100 | $0.54440 | $54.44 |
500 | $0.39578 | $197.89 |
1,000 | $0.34749 | $347.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28582 | $857.46 |
6,000 | $0.25466 | $1,527.96 |
9,000 | $0.23876 | $2,148.84 |
15,000 | $0.22086 | $3,312.90 |
21,000 | $0.21025 | $4,415.25 |
30,000 | $0.19993 | $5,997.90 |
75,000 | $0.17727 | $13,295.25 |
150,000 | $0.16325 | $24,487.50 |
300,000 | $0.15147 | $45,441.00 |