DTA144TT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32944
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.37718
Datasheet

Similar


Diodes Incorporated
In Stock: 5,656
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.32944
Datasheet

Similar


Diodes Incorporated
In Stock: 2,990
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,553
Unit Price: $1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 150,000
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,990
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,225
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,016
Unit Price: $2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,905
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.30862
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

DTA144TT1

DigiKey Part Number
DTA144TT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA144TT1
Description
TRANS PREBIAS PNP 50V 0.1A SC59
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
DTA144TT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
230 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC