DTA115EET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,750
Unit Price: $1.56000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.46720
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.46720
Datasheet

Direct


Rohm Semiconductor
In Stock: 227
Unit Price: $3.70000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21779
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36095
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.37718
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.36095
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,499
Unit Price: $2.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,480
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,988
Unit Price: $1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,264
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,012
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,768
Unit Price: $3.86000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA115EET1

DigiKey Part Number
DTA115EET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA115EET1
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTA115EET1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable