DF3A6.8FUT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 69,842
Unit Price: $3.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 51,966
Unit Price: $2.96000
Datasheet

Similar


Littelfuse Inc.
In Stock: 60,031
Unit Price: $2.88000
Datasheet
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.8FUT1

DigiKey Part Number
DF3A6.8FUT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF3A6.8FUT1
Description
TVS DIODE 5VWM 16VC SC703
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8FUT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes