DSA17G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 325,464
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 8,405
Unit Price: $5.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,062
Unit Price: $2.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,768
Unit Price: $2.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA17G

DigiKey Part Number
DSA17G-ND
Manufacturer
Manufacturer Product Number
DSA17G
Description
DIODE STANDARD 600V 1.7A
Customer Reference
Detailed Description
Diode 600 V 1.7A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.7A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,996 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,996In Stock
Ships from Rochester Electronics, LLC