DM74S00N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 178
Unit Price: $36.37000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S00N

DigiKey Part Number
DM74S00N-ND
Manufacturer
Manufacturer Product Number
DM74S00N
Description
IC GATE NAND 4CH 2-INP 14MDIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S00N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes