
DM74LS279N | |
---|---|
DigiKey Part Number | DM74LS279N-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS279N |
Description | IC LATCH QUAD S/R 16-DIP |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS279N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 22ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |