DM74ALS540AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $21.78121
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 307
Unit Price: $41.32000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP Pkg

DM74ALS540AN

DigiKey Part Number
DM74ALS540AN-ND
Manufacturer
Manufacturer Product Number
DM74ALS540AN
Description
IC BUFFER INVERTING 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS540AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes