
DM74ALS30AM | |
---|---|
DigiKey Part Number | DM74ALS30AM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS30AM |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS30AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |