
DF06S1 | |
|---|---|
DigiKey Part Number | DF06S1TR-ND - Tape & Reel (TR) DF06S1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF06S1 |
Description | BRIDGE RECT 1P 600V 1A 4-SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF06S1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |




