cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBB04G

DigiKey Part Number
DBB04G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DBB04G
Description
BRIDGE RECT 1PHASE 600V 400MA
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
400 mA
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 200 mA
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.200", 5.08mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,319 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19,319In Stock
Ships from Rochester Electronics, LLC