Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8182YDFR8G

DigiKey Part Number
CS8182YDFR8GOSTR-ND - Tape & Reel (TR)
CS8182YDFR8GOSCT-ND - Cut Tape (CT)
CS8182YDFR8GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS8182YDFR8G
Description
IC REG LIN POS ADJ 200MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS8182YDFR8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
25 mA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.93300$49.33
25$4.43960$110.99
100$3.89700$389.70
250$3.63884$909.71
500$3.48328$1,741.64
1,000$3.35511$3,355.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.21980$8,049.50
5,000$3.13828$15,691.40
7,500$3.09742$23,230.65
12,500$3.05219$38,152.38
17,500$3.02573$52,950.27
25,000$3.00030$75,007.50
Manufacturers Standard Package