- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5157GDR16

DigiKey Part Number
488-CS5157GDR16-ND
Manufacturer
Manufacturer Product Number
CS5157GDR16
Description
CPU 5-BIT SYNCHRONOUS BUCK CONTR
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Controller, Intel Pentium® II
Voltage - Input
12V
Number of Outputs
2
Voltage - Output
Multiple
Operating Temperature
0°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types