
CS51414EDR8G | |
---|---|
DigiKey Part Number | CS51414EDR8GOSTR-ND - Tape & Reel (TR) CS51414EDR8GOSCT-ND - Cut Tape (CT) CS51414EDR8GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS51414EDR8G |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS51414EDR8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $13.40000 | $134.00 |
25 | $12.22440 | $305.61 |
100 | $10.93210 | $1,093.21 |
250 | $10.31500 | $2,578.75 |
500 | $9.94320 | $4,971.60 |
1,000 | $9.63700 | $9,637.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.31387 | $23,284.67 |
5,000 | $9.11914 | $45,595.70 |
7,500 | $9.02157 | $67,661.78 |