
CS5124XDR8 | |
|---|---|
DigiKey Part Number | CS5124XDR8OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5124XDR8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
EDA/CAD Models | CS5124XDR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.7V ~ 20V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 82.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

