
CS4121ENF16G | |
---|---|
DigiKey Part Number | CS4121ENF16G-ND |
Manufacturer | |
Manufacturer Product Number | CS4121ENF16G |
Description | IC TACH/SPEEDO DRIVER 16-DIP |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Differential Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS4121ENF16G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Differential | |
Current - Supply | 125 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |