


CPH6443-TL-H | |
|---|---|
DigiKey Part Number | CPH6443-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH6443-TL-H |
Description | MOSFET N-CH 35V 6A 6CPH |
Customer Reference | |
Detailed Description | N-Channel 35 V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
EDA/CAD Models | CPH6443-TL-H Models |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 20 V |
Part Status Not For New Designs | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 35 V | Supplier Device Package 6-CPH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 37mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78048 | $5,341.44 |
| 6,000 | $1.74723 | $10,483.38 |

