


CPH6223-TL-E | |
|---|---|
DigiKey Part Number | CPH6223-TL-EOSTR-ND - Tape & Reel (TR) CPH6223-TL-EOSCT-ND - Cut Tape (CT) CPH6223-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6223-TL-E |
Description | TRANS NPN 50V 3A 6-CPH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 1.3 W Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83100 | $38.31 |
| 100 | $2.46970 | $246.97 |
| 500 | $1.88140 | $940.70 |
| 1,000 | $1.69174 | $1,691.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45063 | $4,351.89 |
| 6,000 | $1.32914 | $7,974.84 |
| 9,000 | $1.26724 | $11,405.16 |
| 15,000 | $1.19769 | $17,965.35 |
| 21,000 | $1.15649 | $24,286.29 |
| 30,000 | $1.11646 | $33,493.80 |

