CNY17F4SVM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.29931
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.95887
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.14894
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.29931
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 78
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.29931
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.29931
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 443
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.29931
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.14894
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 23
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 496
Unit Price: $5.84000
Datasheet
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY17F4SVM

DigiKey Part Number
CNY17F4SVM-ND
Manufacturer
Manufacturer Product Number
CNY17F4SVM
Description
OPTOISO 4.17KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F4SVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.23904$2,239.04
Manufacturers Standard Package