
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
50 | $2.89020 | $144.51 |
100 | $2.63980 | $263.98 |
500 | $2.18988 | $1,094.94 |
1,000 | $2.04216 | $2,042.16 |
2,000 | $1.91670 | $3,833.40 |
5,000 | $1.77942 | $8,897.10 |
10,000 | $1.69381 | $16,938.10 |
25,000 | $1.60044 | $40,011.00 |