


CNY17F3SR2VM | |
---|---|
DigiKey Part Number | CNY17F3SR2VMTR-ND - Tape & Reel (TR) CNY17F3SR2VMCT-ND - Cut Tape (CT) CNY17F3SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F3SR2VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F3SR2VM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.10000 | $41.00 |
100 | $2.98330 | $298.33 |
500 | $2.48474 | $1,242.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32101 | $2,321.01 |
2,000 | $2.18202 | $4,364.04 |
3,000 | $2.11066 | $6,331.98 |
5,000 | $2.03003 | $10,150.15 |
7,000 | $1.98205 | $13,874.35 |
10,000 | $1.93525 | $19,352.50 |
25,000 | $1.83192 | $45,798.00 |