
CNY17F3300W | |
---|---|
DigiKey Part Number | CNY17F3300W-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F3300W |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F3300W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 1µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 100 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |