
CM2031-A0TR | |
---|---|
DigiKey Part Number | CM2031-A0TROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM2031-A0TR |
Description | IC HDMI TRANSMITTER 38-TSSOP |
Customer Reference | |
Detailed Description | HDMI Transmitter 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM2031-A0TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | HDMI Transmitter | |
Applications | Consumer Electronics, DVD-RW Players, Set Top Box | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |