
CM1213-08MR | |
---|---|
DigiKey Part Number | CM1213-08MROSTR-ND - Tape & Reel (TR) CM1213-08MROSCT-ND - Cut Tape (CT) CM1213-08MROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1213-08MR |
Description | TVS DIODE 3.3VWM 8.8VC 10MSOP |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM1213-08MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |