CD4069UBCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 693
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 1,176
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,528
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 497
Unit Price: $9.45000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: $7.15000
Datasheet

Similar


STMicroelectronics
In Stock: 3,072
Unit Price: $6.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.38000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4069UBCM

DigiKey Part Number
CD4069UBCM-ND
Manufacturer
Manufacturer Product Number
CD4069UBCM
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4069UBCM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
4V ~ 12V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes