Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4051BCMTC | |
|---|---|
DigiKey Part Number | CD4051BCMTC-ND |
Manufacturer | |
Manufacturer Product Number | CD4051BCMTC |
Description | IC MUX 8:1 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BCMTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 7.5V | |
Switch Time (Ton, Toff) (Max) | 320ns, 150ns | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -40dB @ 3MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |




