CD4013BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 18,834
Unit Price: $5.75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,396
Unit Price: $9.36000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4013BCN

DigiKey Part Number
CD4013BCN-ND
Manufacturer
Manufacturer Product Number
CD4013BCN
Description
IC FF D-TYPE DOUBLE 1BIT 14MDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4013BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
15.5 MHz
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes