
CAV93C66YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C66YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C66YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C66YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C66YE-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C66YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.96600 | $49.66 |
| 25 | $4.83440 | $120.86 |
| 50 | $4.73400 | $236.70 |
| 100 | $4.63200 | $463.20 |
| 250 | $4.49520 | $1,123.80 |
| 500 | $4.39126 | $2,195.63 |
| 1,000 | $4.28743 | $4,287.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.29907 | $9,897.21 |
| 6,000 | $3.21740 | $19,304.40 |

