
CAV25512YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25512YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25512YE-GT3CT-ND - Cut Tape (CT) 488-CAV25512YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25512YE-GT3 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25512YE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $10.03000 | $100.30 |
| 25 | $9.75080 | $243.77 |
| 50 | $9.53860 | $476.93 |
| 100 | $9.32400 | $932.40 |
| 250 | $9.04004 | $2,260.01 |
| 500 | $8.82546 | $4,412.73 |
| 1,000 | $8.61177 | $8,611.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.62149 | $19,864.47 |
| 6,000 | $6.45521 | $38,731.26 |

