
CAV25128YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV25128YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25128YE-GT3CT-ND - Cut Tape (CT) 488-CAV25128YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25128YE-GT3 |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25128YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.85700 | $68.57 |
| 25 | $6.67600 | $166.90 |
| 50 | $6.53120 | $326.56 |
| 100 | $6.38810 | $638.81 |
| 250 | $6.19672 | $1,549.18 |
| 500 | $6.05152 | $3,025.76 |
| 1,000 | $5.90682 | $5,906.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.53709 | $13,611.27 |
| 6,000 | $4.42398 | $26,543.88 |

