
CAV25040YE-GT3 | |
|---|---|
DigiKey Part Number  | 488-CAV25040YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25040YE-GT3CT-ND - Cut Tape (CT) 488-CAV25040YE-GT3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CAV25040YE-GT3  | 
Description  | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 4Kbit SPI 10 MHz 8-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CAV25040YE-GT3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 512 x 8  | |
Memory Interface  | SPI  | |
Clock Frequency  | 10 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.59000 | $3.59 | 
| 10 | $3.36100 | $33.61 | 
| 25 | $3.27640 | $81.91 | 
| 50 | $3.20800 | $160.40 | 
| 100 | $3.13940 | $313.94 | 
| 250 | $3.04736 | $761.84 | 
| 500 | $2.97736 | $1,488.68 | 
| 1,000 | $2.90736 | $2,907.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.79695 | $8,390.85 | 
| 6,000 | $2.72799 | $16,367.94 | 
| 9,000 | $2.68799 | $24,191.91 | 
| 15,000 | $2.63807 | $39,571.05 | 
| 21,000 | $2.60553 | $54,716.13 | 
| 30,000 | $2.57131 | $77,139.30 | 

