
CAV25040VE-GT3 | |
---|---|
DigiKey Part Number | 488-CAV25040VE-GT3TR-ND - Tape & Reel (TR) 488-CAV25040VE-GT3CT-ND - Cut Tape (CT) 488-CAV25040VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25040VE-GT3 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25040VE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.70000 | $27.00 |
25 | $2.62760 | $65.69 |
50 | $2.57340 | $128.67 |
100 | $2.51820 | $251.82 |
250 | $2.44524 | $611.31 |
500 | $2.38974 | $1,194.87 |
1,000 | $2.33402 | $2,334.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.24605 | $6,738.15 |
6,000 | $2.19098 | $13,145.88 |
9,000 | $2.15903 | $19,431.27 |
15,000 | $2.11911 | $31,786.65 |
21,000 | $2.09304 | $43,953.84 |
30,000 | $2.06564 | $61,969.20 |