
CAV24M01YE-GT3 | |
---|---|
DigiKey Part Number | 488-CAV24M01YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24M01YE-GT3CT-ND - Cut Tape (CT) 488-CAV24M01YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24M01YE-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24M01YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $9.04000 | $90.40 |
25 | $8.78560 | $219.64 |
50 | $8.59200 | $429.60 |
100 | $8.39820 | $839.82 |
250 | $8.14104 | $2,035.26 |
500 | $7.94694 | $3,973.47 |
1,000 | $7.75389 | $7,753.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.45151 | $22,354.53 |
6,000 | $7.26392 | $43,583.52 |
9,000 | $7.15569 | $64,401.21 |