
CAV24C256YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV24C256YE-GT3TR-ND - Tape & Reel (TR) 488-CAV24C256YE-GT3CT-ND - Cut Tape (CT) 488-CAV24C256YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C256YE-GT3 |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C256YE-GT3 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32K x 8 | Supplier Device Package 8-TSSOP |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC256T-E/ST | Microchip Technology | 2,404 | 150-24LC256T-E/STCT-ND | $10.69000 | Similar |
| 24LC256T-I/ST | Microchip Technology | 2,190 | 24LC256T-I/STCT-ND | $10.03000 | Similar |
| BR24G256FV-3GTE2 | Rohm Semiconductor | 16 | BR24G256FV-3GT2CT-ND | $4.28000 | Similar |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | $5.02000 | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3,821 | BR24G256FVT-3G2CT-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $6.33100 | $63.31 |
| 25 | $6.15960 | $153.99 |
| 50 | $6.02960 | $301.48 |
| 100 | $5.89730 | $589.73 |
| 250 | $5.72116 | $1,430.29 |
| 500 | $5.58766 | $2,793.83 |
| 1,000 | $5.45439 | $5,454.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.19584 | $12,587.52 |
| 6,000 | $4.09139 | $24,548.34 |

