EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C16YE-GT3

DigiKey Part Number
CAV24C16YE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C16YE-GT3OSCT-ND - Cut Tape (CT)
CAV24C16YE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C16YE-GT3
Description
IC EEPROM 16KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV24C16YE-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$4.44000$44.40
25$4.31800$107.95
50$4.22920$211.46
100$4.13790$413.79
250$4.01668$1,004.17
500$3.92446$1,962.23
1,000$3.83204$3,832.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.94902$8,847.06
6,000$2.87622$17,257.32
Manufacturers Standard Package