
CAV24C16YE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C16YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C16YE-GT3OSCT-ND - Cut Tape (CT) CAV24C16YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C16YE-GT3 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C16YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.44000 | $44.40 |
| 25 | $4.31800 | $107.95 |
| 50 | $4.22920 | $211.46 |
| 100 | $4.13790 | $413.79 |
| 250 | $4.01668 | $1,004.17 |
| 500 | $3.92446 | $1,962.23 |
| 1,000 | $3.83204 | $3,832.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94902 | $8,847.06 |
| 6,000 | $2.87622 | $17,257.32 |

