
CAV24C128YE-GT3 | |
---|---|
DigiKey Part Number | CAV24C128YE-GT3OSTR-ND - Tape & Reel (TR) CAV24C128YE-GT3OSCT-ND - Cut Tape (CT) CAV24C128YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C128YE-GT3 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C128YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.63100 | $46.31 |
25 | $4.50280 | $112.57 |
50 | $4.40760 | $220.38 |
100 | $4.31160 | $431.16 |
250 | $4.18336 | $1,045.84 |
500 | $4.08612 | $2,043.06 |
1,000 | $3.98899 | $3,988.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.83610 | $11,508.30 |
6,000 | $3.74080 | $22,444.80 |
9,000 | $3.68562 | $33,170.58 |
15,000 | $3.61680 | $54,252.00 |
21,000 | $3.57198 | $75,011.58 |