CAT8900B120TBGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9,446
Unit Price: $52.30000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT 23-3

CAT8900B120TBGT3

DigiKey Part Number
CAT8900B120TBGT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT8900B120TBGT3
Description
IC VREF SERIES 0.08% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.08% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT8900B120TBGT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
800nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,908 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,908In Stock
Ships from Rochester Electronics, LLC