
CAT823TTDI-GT3 | |
|---|---|
DigiKey Part Number | CAT823TTDI-GT3TR-ND - Tape & Reel (TR) CAT823TTDI-GT3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT823TTDI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT823TTDI-GT3 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.18000 | $79.50 |
| 100 | $2.77560 | $277.56 |
| 250 | $2.58220 | $645.55 |
| 500 | $2.46546 | $1,232.73 |
| 1,000 | $2.36935 | $2,369.35 |

