CAT6218-280TDGT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $2.46330
Datasheet

Similar


STMicroelectronics
In Stock: 13,414
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.54243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.72705
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.91000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,936
Unit Price: $3.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.73226
Datasheet

Similar


Texas Instruments
In Stock: 3,208
Unit Price: $7.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,510
Unit Price: $12.81000
Datasheet

Similar


Texas Instruments
In Stock: 1,250
Unit Price: $14.78000
Datasheet

Similar


Texas Instruments
In Stock: 5,128
Unit Price: $2.71000
Datasheet

Similar


Texas Instruments
In Stock: 8,867
Unit Price: $8.70000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CAT6218-280TDGT3

DigiKey Part Number
CAT6218-280TDGT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT6218-280TDGT3
Description
IC REG LIN 2.8V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT6218-280TDGT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
90 µA
PSRR
64dB ~ 54dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,000In Stock
Ships from Rochester Electronics, LLC