8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113VI-10-GT3

DigiKey Part Number
488-CAT5113VI-10-GT3TR-ND - Tape & Reel (TR)
488-CAT5113VI-10-GT3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT5113VI-10-GT3
Description
IC DGTL POT 10KOHM 100TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5113VI-10-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,217
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.25000$28.25
10$21.25000$212.50
25$19.49600$487.40
100$17.56990$1,756.99
250$16.65092$4,162.73
500$16.09734$8,048.67
1,000$15.64146$15,641.46