
CAT5113VI-10-GT3 | |
---|---|
DigiKey Part Number | 488-CAT5113VI-10-GT3TR-ND - Tape & Reel (TR) 488-CAT5113VI-10-GT3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5113VI-10-GT3 |
Description | IC DGTL POT 10KOHM 100TAP 8SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT5113VI-10-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.25000 | $28.25 |
10 | $21.25000 | $212.50 |
25 | $19.49600 | $487.40 |
100 | $17.56990 | $1,756.99 |
250 | $16.65092 | $4,162.73 |
500 | $16.09734 | $8,048.67 |
1,000 | $15.64146 | $15,641.46 |