TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4237TD-GT3

DigiKey Part Number
CAT4237TD-GT3TR-ND - Tape & Reel (TR)
CAT4237TD-GT3CT-ND - Cut Tape (CT)
CAT4237TD-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT4237TD-GT3
Description
IC LED DRVR RGLTR PWM TSOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 40mA TSOT-23-5
EDA/CAD Models
CAT4237TD-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
30V
Current - Output / Channel
40mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.