CAT25640YI-GT3JN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5,715
Unit Price: $4.08000
Datasheet

Similar


Microchip Technology
In Stock: 94
Unit Price: $6.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.60838
Datasheet

Similar


Microchip Technology
In Stock: 3,860
Unit Price: $7.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.20049
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.85317
Datasheet

Similar


Microchip Technology
In Stock: 31,883
Unit Price: $4.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $6.77000
Datasheet

Similar


STMicroelectronics
In Stock: 14,490
Unit Price: $3.92000
Datasheet

Similar


STMicroelectronics
In Stock: 3,887
Unit Price: $6.20000
Datasheet

Similar


STMicroelectronics
In Stock: 22,021
Unit Price: $5.30000
Datasheet

Similar


STMicroelectronics
In Stock: 7,351
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,940
Unit Price: $21.54000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25640YI-GT3JN

DigiKey Part Number
CAT25640YI-GT3JN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25640YI-GT3JN
Description
IC EEPROM 64KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25640YI-GT3JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.