CAT25256XI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.65656
Datasheet

Similar


Microchip Technology
In Stock: 287
Unit Price: $12.51000
Datasheet

Similar


Microchip Technology
In Stock: 1,859
Unit Price: $14.57000
Datasheet

Similar


Microchip Technology
In Stock: 108
Unit Price: $13.25000
Datasheet

Similar


Microchip Technology
In Stock: 651
Unit Price: $13.01000
Datasheet

Similar


Microchip Technology
In Stock: 9,049
Unit Price: $12.51000
Datasheet

Similar


Microchip Technology
In Stock: 1,834
Unit Price: $12.35000
Datasheet

Similar


Microchip Technology
In Stock: 1,483
Unit Price: $15.48000
Datasheet

Similar


Microchip Technology
In Stock: 4,824
Unit Price: $15.39000
Datasheet

Similar


Microchip Technology
In Stock: 6,391
Unit Price: $14.57000
Datasheet

Similar


Microchip Technology
In Stock: 4,151
Unit Price: $14.24000
Datasheet

Similar


Microchip Technology
In Stock: 25,427
Unit Price: $7.41000
Datasheet

Similar


Microchip Technology
In Stock: 4,432
Unit Price: $7.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,828
Unit Price: $14.32000
Datasheet
CAT24M01XI-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256XI

DigiKey Part Number
CAT25256XIOS-ND
Manufacturer
Manufacturer Product Number
CAT25256XI
Description
IC EEPROM 256KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25256XI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types