CAT25128XE-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.78359
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.47419
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: $10.28000
Datasheet

Similar


Microchip Technology
In Stock: 213
Unit Price: $9.78000
Datasheet

Similar


Microchip Technology
In Stock: 1,161
Unit Price: $9.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $10.47419
Datasheet

Similar


Microchip Technology
In Stock: 9,629
Unit Price: $11.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $9.78359
Datasheet

Similar


Microchip Technology
In Stock: 10,791
Unit Price: $10.61000
Datasheet

Similar


Microchip Technology
In Stock: 43
Unit Price: $5.92000
Datasheet

Similar


Microchip Technology
In Stock: 4,119
Unit Price: $6.25000
Datasheet

Similar


STMicroelectronics
In Stock: 5,415
Unit Price: $5.84000
Datasheet

Similar


STMicroelectronics
In Stock: 1,753
Unit Price: $5.26000
Datasheet
EEPROM Memory IC 128Kbit SPI 5 MHz 75 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25128XE-T2

DigiKey Part Number
488-CAT25128XE-T2TR-ND - Tape & Reel (TR)
488-CAT25128XE-T2CT-ND - Cut Tape (CT)
488-CAT25128XE-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25128XE-T2
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 75 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Access Time
75 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes