EEPROM Memory IC 1Kbit SPI 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25010YI-GT3

DigiKey Part Number
CAT25010YI-GT3TR-ND - Tape & Reel (TR)
CAT25010YI-GT3CT-ND - Cut Tape (CT)
CAT25010YI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25010YI-GT3
Description
IC EEPROM 1KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25010YI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$3.27200$32.72
25$3.19000$79.75
50$3.12580$156.29
100$3.06000$306.00
250$2.97124$742.81
500$2.90384$1,451.92
1,000$2.83617$2,836.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18352$6,550.56
6,000$2.13004$12,780.24
Manufacturers Standard Package