
CAT24S128C4UTR | |
|---|---|
DigiKey Part Number | 488-CAT24S128C4UTR-ND - Tape & Reel (TR) 488-CAT24S128C4UTRCT-ND - Cut Tape (CT) 488-CAT24S128C4UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24S128C4UTR |
Description | IC EEPROM 128KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 4-WLCSP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24S128C4UTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.84x0.84) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24S128C4ATR | onsemi | 4,152 | 488-CAT24S128C4ATRCT-ND | $2.38000 | Parametric Equivalent |
| N24S128C4DYT3G | onsemi | 4,335 | 488-N24S128C4DYT3GCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $2.07200 | $20.72 |
| 25 | $2.01920 | $50.48 |
| 50 | $1.97980 | $98.99 |
| 100 | $1.93860 | $193.86 |
| 250 | $1.88372 | $470.93 |
| 500 | $1.84178 | $920.89 |
| 1,000 | $1.79977 | $1,799.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.36178 | $6,808.90 |
| 10,000 | $1.32845 | $13,284.50 |

